Add To Favorites
Product Overview
Digi-Key Part Number 1053-1481-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

OA172AN-11-1TB

Description FAN AXIAL 172X50.8MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA172
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 172mm Dia
Width 50.8mm
Air Flow 235.0 CFM (6.65m³/min)
Static Pressure 0.700 in H2O (174.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 52 dB
Power (Watts) 35W
RPM 3200 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1053-1481
OA172AN111TB

08:50:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.65000 44.65
10 40.59000 405.90
25 39.23720 980.93
100 33.82500 3,382.50
250 33.14852 8,287.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback