Add To Favorites
Product Overview
Digi-Key Part Number 1053-1527-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

OA162AP-11-1WB1855

Description FAN AXIAL 172X55MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA162
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 55mm
Air Flow 210.0 CFM (5.95m³/min)
Static Pressure 0.420 in H2O (104.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 54 dB(A)
Power (Watts) 42W
RPM 3200 RPM
Termination 2 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 2.7 lbs (1.2kg)
Current Rating -
Voltage Range 100 ~ 120VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 50000 Hrs @ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1527

08:47:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.54000 52.54
10 47.76800 477.68
25 46.17520 1,154.38
100 39.80630 3,980.63
250 39.01012 9,752.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback