Add To Favorites
Product Overview
Digi-Key Part Number 1053-1027-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

OA162-5E-115WB

Description FAN AXIAL 172X55MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets OA162 Series
AC,DC Part Number Guide
Orion Fan Catalog
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules AC Fans
Featured Product All-Metal IP5556 AC Fans
Online Catalog OA162 Series
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA162
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 172mm Dia
Width 55mm
Air Flow 241.0 CFM (6.82m³/min)
Static Pressure 0.730 in H2O (181.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 66 dB
Power (Watts) 31W
RPM 3400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Aluminum
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1053-1027
OA1625E115WB

01:00:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.56000 43.56
10 39.60000 396.00
25 38.28000 957.00
100 33.00000 3,300.00
250 32.34000 8,085.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback