Add To Favorites
Product Overview
Digi-Key Part Number 1053-1516-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

OA119AP-22-1TB1855

Description FAN AXIAL 127X38.5MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA119
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 127mm L x 127mm H
Width 38.5mm
Air Flow 128.0 CFM (3.62m³/min)
Static Pressure 0.290 in H2O (72.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 48 dB(A)
Power (Watts) 26W
RPM 2950 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 1.4 lbs (635g)
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 50000 Hrs @ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1053-1516

23:03:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.03000 34.03
10 30.93800 309.38
25 29.90640 747.66
100 25.78130 2,578.13
250 25.26564 6,316.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback