Add To Favorites
Product Overview
Digi-Key Part Number 1053-1017-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

OA119AP-22-1TB

Description FAN AXIAL 127X38.5MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA119
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 127mm L x 127mm H
Width 38.5mm
Air Flow 130.0 CFM (3.68m³/min)
Static Pressure 0.240 in H2O (59.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 46 dB
Power (Watts) 14.0W
RPM 3000 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 160 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1053-1017
OA119AP221TB

11:30:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.86000 28.86
10 26.23500 262.35
25 25.36040 634.01
100 21.86250 2,186.25
250 21.42524 5,356.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback