Add To Favorites
Product Overview
Digi-Key Part Number 1053-1016-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

OA119AP-11-1WB

Description FAN AXIAL 127X38.5MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA119
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 127mm L x 127mm H
Width 38.5mm
Air Flow 130.0 CFM (3.68m³/min)
Static Pressure 0.240 in H2O (59.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 46 dB
Power (Watts) 14.0W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
  • WMG127M - Orion Fans | 1053-1408-ND DigiKey Electronics
  • WMG127M
  • Orion Fans
  • FAN GUARD 127MM WIRE MESH NATURL
  • Unit Price 2.94000
  • 1053-1408-ND
Additional Resources
Standard Package ? 1
Other Names 1053-1016
OA119AP111WB

05:26:37 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.86000 28.86
10 26.23500 262.35
25 25.36040 634.01
100 21.86250 2,186.25
250 21.42524 5,356.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback