Add To Favorites
Product Overview
Digi-Key Part Number 1053-1011-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-22-1WB

Description FAN AXIAL 120X38MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 110.0 CFM (3.11m³/min)
Static Pressure 0.280 in H2O (69.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 37 dB
Power (Watts) 15.0W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 160 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1011
OA109AP221WB

16:15:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.19000 17.19
10 16.36800 163.68
25 15.34520 383.63
100 13.60590 1,360.59
250 12.78752 3,196.88
500 12.53176 6,265.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback