Add To Favorites
Product Overview
Digi-Key Part Number 1053-1448-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-22-1TBIP55

Description FAN AXIAL 120X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 106.0 CFM (3.00m³/min)
Static Pressure 0.320 in H2O (79.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 46 dB
Power (Watts) 15.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals -
Weight -
Current Rating 0.080A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 40000 Hrs @ 40°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1053-1448
210615302
OA109AP221TBIP55

21:22:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.43000 22.43
10 20.39400 203.94
25 19.71440 492.86
100 16.99500 1,699.50
250 16.65512 4,163.78
500 16.58712 8,293.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback