Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1053-1472-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OA109AP-11-2TBR

Description FAN AXIAL 119.5X38.5MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38.5mm
Air Flow 85.0 CFM (2.40m³/min)
Static Pressure 0.250 in H2O (62.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 45 dB
Power (Watts) 13.0W
RPM 2750 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1053-1472
OA109AP112TBR

15:42:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 15.34500 613.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback