Add To Favorites
Product Overview
Digi-Key Part Number 1053-1471-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OA109AP-11-1TS

Description FAN AXIAL 120X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38mm
Air Flow 110.0 CFM (3.11m³/min)
Static Pressure 0.280 in H2O (69.7 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 37 dB
Power (Watts) 15.0W
RPM 3000 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1471
OA109AP111TS

04:02:19 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.41000 14.41
10 13.72800 137.28
25 12.87000 321.75
100 11.41140 1,141.14
250 10.72500 2,681.25
500 10.51050 5,255.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback