Add To Favorites
Product Overview
Digi-Key Part Number 1053-1003-ND
Quantity Available 604
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-11-1TBXC

Description FAN AXIAL 120X38MM 120VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 120VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38mm
Air Flow 131.0 CFM (3.71m³/min)
Static Pressure 0.490 in H2O (122.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 47 dB
Power (Watts) 21.0W
RPM 3300 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 149°F (-10 ~ 65°C)
Approvals -
Weight -
Current Rating 0.180A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1003
OA109AP11-1TBXC
OA109AP111TBXC

15:58:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.73000 21.73
10 19.75100 197.51
25 19.09200 477.30
100 16.45880 1,645.88
250 16.12956 4,032.39
500 16.06374 8,031.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback