Add To Favorites
Product Overview
Digi-Key Part Number 1053-1510-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-11-1TB1855

Description FAN AXIAL 119.5X38.5MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38.5mm
Air Flow 105.0 CFM (2.97m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 48 dB(A)
Power (Watts) 10.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 1.3 lbs (589.7g)
Current Rating -
Voltage Range 100 ~ 120VAC
Material - Frame Aluminum
Material - Blade Metal
Lifetime @ Temp. 50000 Hrs @ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1510

11:28:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.77000 27.77
10 25.24500 252.45
25 24.40360 610.09
100 21.03750 2,103.75
250 20.61676 5,154.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback