Add To Favorites
Product Overview
Digi-Key Part Number 1053-1435-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-11-1TB03

Description FAN AXIAL 120X38.5MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38.5mm
Air Flow 63.0 CFM (1.78m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features Temperature Sensor
Noise 37 dB
Power (Watts) 16.0W
RPM 1600 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight -
Current Rating 0.200A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Associated Product
You May Also Be Interested In
  • 17-10009 - Conec | 626-1387-ND DigiKey Electronics
  • 17-10009
  • Conec
  • CONN MOD COUPLER 8P8C TO 8P8C
  • Unit Price 19.01000
  • 626-1387-ND
Additional Resources
Standard Package ? 20
Other Names 1053-1435
OA109AP111TB03

17:16:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.87000 22.87
10 20.79000 207.90
25 20.09720 502.43
100 17.32500 1,732.50
250 16.97852 4,244.63
500 16.90920 8,454.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback