Add To Favorites
Product Overview
Digi-Key Part Number 1053-1555-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-11-1TB(SF)

Description FAN AXIAL 120X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38mm
Air Flow 106.0 CFM (3.00m³/min)
Static Pressure 0.320 in H2O (79.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Salt Fog Rated
Noise 46 dB
Power (Watts) 12.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals -
Weight -
Current Rating 0.160A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 40000 Hrs @ 40°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1555

07:42:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.20000 39.20
10 35.64000 356.40
25 34.45200 861.30
100 29.70000 2,970.00
250 29.10600 7,276.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback