Add To Favorites
Product Overview
Digi-Key Part Number 102-2966-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

PQA50-D24-S24-D

Description DC/DC CONVERTER 24V 50W
Expanded Description Isolated Module DC DC Converter 1 Output 24V 2.083A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQA50-D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.083A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names 102-2966
PQA50D24S24D

14:24:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.80000 100.80
5 100.00000 500.00
10 99.20000 992.00
25 92.80000 2,320.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback