Add To Favorites
Product Overview
Digi-Key Part Number 102-3114-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-5-12

Description AC/DC CONVERTER 12V 5W
Expanded Description Enclosed AC DC Converter 1 Output 12V 420mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-5
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 420mA
Power (Watts) 5W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 85°C
Efficiency 74%
Mounting Type Through Hole
Size / Dimension 1.65" L x 0.43" W x 1.06" H (42.0mm x 11.0mm x 27.0mm)
Line Regulation ±0.5%
Load Regulation ±1.5%
Approvals CE, cULus
Weight 0.022 lb (9.98g)
 
You May Also Be Interested In
  • VOF-6-12 - CUI Inc. | 102-2213-ND DigiKey Electronics
  • VOF-6-12
  • CUI Inc.
  • POWER SUPPLY SWITCHING 12V 6W
  • Unit Price 13.69000
  • 102-2213-ND
Additional Resources
Standard Package ? 100
Other Names 102-3114
PBK512

05:59:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.14000 13.14
5 12.95400 64.77
10 12.76700 127.67
25 12.01600 300.40
50 11.64060 582.03
100 11.26500 1,126.50
250 10.88952 2,722.38
500 10.51400 5,257.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback