Add To Favorites
Product Overview
Digi-Key Part Number 102-3107-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-3-9

Description AC/DC CONVERTER 9V 3W
Expanded Description Enclosed AC DC Converter 1 Output 9V 333mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-3
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 333mA
Power (Watts) 3W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 76%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3107
PBK39

13:27:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.04000 11.04
5 10.88400 54.42
10 10.72700 107.27
25 10.09600 252.40
50 9.78060 489.03
100 9.46500 946.50
250 9.14952 2,287.38
500 8.83400 4,417.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback