Add To Favorites
Product Overview
Digi-Key Part Number 102-3101-ND
Quantity Available 1,168
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-1-5

Description AC/DC CONVERTER 5V 1W
Expanded Description Enclosed AC DC Converter 1 Output 5V 200mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-1
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 1W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 66%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3101
PBK15

20:27:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.54000 10.54
5 10.38400 51.92
10 10.23400 102.34
25 9.63200 240.80
50 9.33100 466.55
100 9.03000 903.00
250 8.72900 2,182.25
500 8.42800 4,214.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback