Add To Favorites
Product Overview
Digi-Key Part Number 102-3104-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-1-15

Description AC/DC CONVERTER 15V 1W
Expanded Description Enclosed AC DC Converter 1 Output 15V 67mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-1
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 67mA
Power (Watts) 1W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 69%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3104
PBK115

16:41:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.19000 9.19
5 9.05600 45.28
10 8.92500 89.25
25 8.40000 210.00
50 8.13760 406.88
100 7.87500 787.50
250 7.61252 1,903.13
500 7.35000 3,675.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback