• Obsolete item.
Product Overview
Digi-Key Part Number 102-3117-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPSA050100U-I38-EJ

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Expanded Description 5V 5W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3422-ND SWI5-5-N-I38 CUI Inc. Bulk ? 6,332 - Immediate
6.70000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series EPSA
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 0.81" L x 1.18" W x 1.61" H (20.5mm x 30.0mm x 41.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 102-3117
EPSA050100UI38EJ

03:31:07 1/24/2017

Send Feedback