Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1016-1957-5-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

XR3070XID-F

Description IC TXRX RS485/422 250KBPS 14SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX3070EESD+-ND MAX3070EESD+ Maxim Integrated Tube ? 5,984 - Immediate
3.57000 1
MAX3070EASD+-ND MAX3070EASD+ Maxim Integrated Tube ? 1,112 - Immediate
3,700 - Factory Stock ?
4.29000 1
ADM3070EARZ-ND ADM3070EARZ Analog Devices Inc. Tube ? 185 - Immediate
4.19000 1
ADM3070EYRZ-ND ADM3070EYRZ Analog Devices Inc. Tube ? 112 - Factory Stock ?
3.36518 112  Non-Stock ?
Additional Resources
Standard Package ? 98
Other Names 1016-1957-5

18:39:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.70500 27.05
25 2.41520 60.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XR3070XIDTR-F-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.30429
Send Feedback