Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1003-1213-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

TNM0S16-0019S1L

Description CONN HSG RCPT WALL MNT 19POS SKT
Expanded Description 19 Position Circular Connector Receptacle for Female Contacts Panel Mount, Flange Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Trident Neptune Metal (TNM)
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle for Female Contacts
Number of Positions 19
Shell Size - Insert 16-0019
Shell Size, MIL -
Contact Type Crimp, Solder and Solder Cup
Contact Size -
Mounting Type Panel Mount, Flange
Fastening Type Detent Lock
Orientation -
Shell Material, Finish Zinc, Nickel Plated
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shielded
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1003-1213
192993-0034
1929930034

12:51:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.28000 19.28
10 17.90100 179.01
100 13.77000 1,377.00
250 12.85200 3,213.00
500 12.57660 6,288.30
1,000 11.93400 11,934.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback