Add To Favorites
Product Overview
Digi-Key Part Number 1003-2399-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

QLC260P

Description CONN PLUG M 260POS SLDR ST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DL Series Catalog
Featured Product qlc-quad-lock-connector-series
Online Catalog QLC Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series QLC
Packaging ? Bulk ?
Part Status Active
Connector Usage Daughtercard
Connector Type Plug, Male Pins
Connector Style -
Number of Positions 260
Number of Positions Loaded All
Pitch 0.031" (0.80mm)
Number of Rows 4
Number of Columns -
Mounting Type -
Termination Solder
Contact Layout, Typical -
Features Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF)
Contact Finish Gold
Contact Finish Thickness 40µin (1.02µm)
Color -
Current Rating 0.5A
Material Flammability Rating -
Operating Temperature -55°C ~ 85°C
Voltage Rating -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1003-2399
127050-0529
1270500529

05:25:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.21000 75.21
10 70.78400 707.84
100 60.60880 6,060.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback