Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1003-1030-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

APK-SB25A40L

Description CONTACT SOCKET 12-14AWG CRIMP
Expanded Description Socket Contact 12-14 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Trident Series Catalog
Featured Product Trident High Voltage (THV)
Online Catalog Trident APK Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Trident APK
Packaging ? Bulk ?
Part Status Active
Type Power, Stamped
Contact Type Socket
Contact Size -
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² 2.5 ~ 4.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 031-8717-122
1003-1030
318717122

16:59:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66300 6.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback