Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
ETQ-P1WR47WFP Datasheet ETQ-P1WR47WFP - Panasonic Electronic Components PCD2379TR-ND FIXED IND 470NH 5.5A 19.2 MOHM 0
Obsolete
-
Tape & Reel (TR)? PCC-M0512W (MC) Obsolete
-
-
470nH ±20% 5.5A
-
Shielded 19.2 mOhm
-
-
-
-
100kHz Surface Mount 2-SMD, J-Lead
-
0.216" L x 0.204" W (5.49mm x 5.18mm) 0.047" (1.20mm)
ETQ-P1WR47WFP Datasheet ETQ-P1WR47WFP - Panasonic Electronic Components PCD2379CT-ND FIXED IND 470NH 5.5A 19.2 MOHM 0
Obsolete
-
Cut Tape (CT)? PCC-M0512W (MC) Obsolete
-
-
470nH ±20% 5.5A
-
Shielded 19.2 mOhm
-
-
-
-
100kHz Surface Mount 2-SMD, J-Lead
-
0.216" L x 0.204" W (5.49mm x 5.18mm) 0.047" (1.20mm)
ETQ-P1WR47WFP Datasheet ETQ-P1WR47WFP - Panasonic Electronic Components PCD2379DKR-ND FIXED IND 470NH 5.5A 19.2 MOHM 0
Digi-Reel®
-
Digi-Reel®? PCC-M0512W (MC) Obsolete
-
-
470nH ±20% 5.5A
-
Shielded 19.2 mOhm
-
-
-
-
100kHz Surface Mount 2-SMD, J-Lead
-
0.216" L x 0.204" W (5.49mm x 5.18mm) 0.047" (1.20mm)
Results per Page
Page 1/1

05:41:39 1/22/2017