Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
ETQ-P1W4R7WFP Datasheet ETQ-P1W4R7WFP - Panasonic Electronic Components PCD2382TR-ND FIXED IND 4.7UH 2.2A 168 MOHM 3,000 - Immediate
0.39744
-
Tape & Reel (TR)?
Alternate Packaging
PCC-M0512W (MC) Obsolete
-
-
4.7µH ±20% 2.2A
-
Shielded 168 mOhm
-
-
-
-
100kHz Surface Mount 2-SMD, J-Lead
-
0.216" L x 0.204" W (5.49mm x 5.18mm) 0.047" (1.20mm)
ETQ-P1W4R7WFP Datasheet ETQ-P1W4R7WFP - Panasonic Electronic Components PCD2382CT-ND FIXED IND 4.7UH 2.2A 168 MOHM 1,919 - Immediate
0.97000
-
Cut Tape (CT)?
Alternate Packaging
PCC-M0512W (MC) Obsolete
-
-
4.7µH ±20% 2.2A
-
Shielded 168 mOhm
-
-
-
-
100kHz Surface Mount 2-SMD, J-Lead
-
0.216" L x 0.204" W (5.49mm x 5.18mm) 0.047" (1.20mm)
ETQ-P1W4R7WFP Datasheet ETQ-P1W4R7WFP - Panasonic Electronic Components PCD2382DKR-ND FIXED IND 4.7UH 2.2A 168 MOHM 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
PCC-M0512W (MC) Obsolete
-
-
4.7µH ±20% 2.2A
-
Shielded 168 mOhm
-
-
-
-
100kHz Surface Mount 2-SMD, J-Lead
-
0.216" L x 0.204" W (5.49mm x 5.18mm) 0.047" (1.20mm)
Results per Page
Page 1/1

17:52:11 3/23/2017