Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
ETQ-P1W1R0WFP Datasheet ETQ-P1W1R0WFP - Panasonic Electronic Components PCD2383TR-ND FIXED IND 1UH 4.4A 46.5 MOHM SMD 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
PCC-M0512W (MC) Obsolete
-
-
1µH ±20% 4.4A
-
Shielded 46.5 mOhm
-
-
-
-
100kHz Surface Mount 2-SMD, J-Lead
-
0.216" L x 0.204" W (5.49mm x 5.18mm) 0.047" (1.20mm)
ETQ-P1W1R0WFP Datasheet ETQ-P1W1R0WFP - Panasonic Electronic Components PCD2383CT-ND FIXED IND 1UH 4.4A 46.5 MOHM SMD 5,257 - Immediate
0.97000
-
Cut Tape (CT)? PCC-M0512W (MC) Obsolete
-
-
1µH ±20% 4.4A
-
Shielded 46.5 mOhm
-
-
-
-
100kHz Surface Mount 2-SMD, J-Lead
-
0.216" L x 0.204" W (5.49mm x 5.18mm) 0.047" (1.20mm)
ETQ-P1W1R0WFP Datasheet ETQ-P1W1R0WFP - Panasonic Electronic Components PCD2383DKR-ND FIXED IND 1UH 4.4A 46.5 MOHM SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
PCC-M0512W (MC) Obsolete
-
-
1µH ±20% 4.4A
-
Shielded 46.5 mOhm
-
-
-
-
100kHz Surface Mount 2-SMD, J-Lead
-
0.216" L x 0.204" W (5.49mm x 5.18mm) 0.047" (1.20mm)
Results per Page
Page 1/1

11:21:22 1/22/2017