Add To Favorites
Product Overview
Digi-Key Part Number 945-2161-1-ND
Quantity Available 263
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

R-78T5.0-1.0/FC-R

Description DC/DC CONVERTER 5V 5W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets R-78Txx-1.0 Series
Product Training Modules R-78 Series: Modular Switching Regulators
Online Catalog Innoline R-78T-1.0 Series
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series INNOLINE R-78T-1.0
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 42V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 5W
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 5-SMD Module (3 Leads)
Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 945-2161-1

05:45:12 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.24000 12.24
5 12.14400 60.72
10 12.05100 120.51
25 11.86560 296.64
50 11.49480 574.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 945-2161-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
    150 - Factory Stock ?
  • Unit Price: 10.08000
  • Tray ? : 945-2300-ND
  • Minimum Quantity: 1
  • Quantity Available: 66 - Immediate
    25 - Factory Stock ?
  • Unit Price: 11.57000
Send Feedback