Add To Favorites
Product Overview
Digi-Key Part Number 296-27212-ND
Quantity Available 3,431
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS320F28027PTT

Description IC MCU 32BIT 64KB FLASH 48LQFP
Expanded Description C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series C2000™ C28x Piccolo™
Packaging ? Tray ?
Part Status Active
Core Processor C28x
Core Size 32-Bit
Speed 60MHz
Connectivity I²C, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 22
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 16
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 1.995 V
Data Converters A/D 13x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-27212
TMS320F28027PTT-ND

15:43:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.11000 7.11
10 6.42400 64.24
100 5.31860 531.86
500 4.63140 2,315.70
1,000 4.03380 4,033.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback