Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 178       178 Remaining
Packaging Series Part Status Connector/Contact Type Number of Positions Housing Material Actuator Material Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear

   178 Remaining

 
FH34S
 
Manufacturer
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH34S-4S-0.5SH(50) Datasheet FH34S-4S-0.5SH(50) - Hirose Electric Co Ltd HFT104TR-ND CONN FFC FPC TOP 4POS 0.50MM R/A 25,000 - Immediate
0.66500 5,000 Tape & Reel (TR)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-4S-0.5SH(50) Datasheet FH34S-4S-0.5SH(50) - Hirose Electric Co Ltd HFT104CT-ND CONN FFC FPC TOP 4POS 0.50MM R/A 26,150 - Immediate
1.49000 1 Cut Tape (CT)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-4S-0.5SH(50) Datasheet FH34S-4S-0.5SH(50) - Hirose Electric Co Ltd HFT104DKR-ND CONN FFC FPC TOP 4POS 0.50MM R/A 26,150 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-6S-0.5SH(50) Datasheet FH34S-6S-0.5SH(50) - Hirose Electric Co Ltd HFT106TR-ND CONN FFC FPC TOP 6POS 0.50MM R/A 5,000 - Immediate
0.69160 5,000 Tape & Reel (TR)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-6S-0.5SH(50) Datasheet FH34S-6S-0.5SH(50) - Hirose Electric Co Ltd HFT106CT-ND CONN FFC FPC TOP 6POS 0.50MM R/A 8,839 - Immediate
1.54000 1 Cut Tape (CT)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-6S-0.5SH(50) Datasheet FH34S-6S-0.5SH(50) - Hirose Electric Co Ltd HFT106DKR-ND CONN FFC FPC TOP 6POS 0.50MM R/A 8,839 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-16S-0.5SH(50) Datasheet FH34S-16S-0.5SH(50) - Hirose Electric Co Ltd HFT116TR-ND CONN FFC TOP 16POS 0.50MM R/A 10,000 - Immediate
0.83790 5,000 Tape & Reel (TR)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 16 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-16S-0.5SH(50) Datasheet FH34S-16S-0.5SH(50) - Hirose Electric Co Ltd HFT116CT-ND CONN FFC TOP 16POS 0.50MM R/A 10,594 - Immediate
1.87000 1 Cut Tape (CT)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 16 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-16S-0.5SH(50) Datasheet FH34S-16S-0.5SH(50) - Hirose Electric Co Ltd HFT116DKR-ND CONN FFC TOP 16POS 0.50MM R/A 10,594 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 16 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34SRJ-10S-0.5SH(50) Datasheet FH34SRJ-10S-0.5SH(50) - Hirose Electric Co Ltd HFT410TR-ND CONN FFC FPC 10POS 0.50MM R/A 5,000 - Immediate
0.87780 5,000 Tape & Reel (TR)?
Alternate Packaging
FH34SRJ Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34SRJ-10S-0.5SH(50) Datasheet FH34SRJ-10S-0.5SH(50) - Hirose Electric Co Ltd HFT410CT-ND CONN FFC FPC 10POS 0.50MM R/A 6,078 - Immediate
1.96000 1 Cut Tape (CT)?
Alternate Packaging
FH34SRJ Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34SRJ-10S-0.5SH(50) Datasheet FH34SRJ-10S-0.5SH(50) - Hirose Electric Co Ltd HFT410DKR-ND CONN FFC FPC 10POS 0.50MM R/A 6,078 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH34SRJ Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-30S-0.5SH(50) Datasheet FH34S-30S-0.5SH(50) - Hirose Electric Co Ltd HFT130TR-ND CONN FFC TOP 30POS 0.50MM R/A 5,000 - Immediate
1.03740 5,000 Tape & Reel (TR)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-30S-0.5SH(50) Datasheet FH34S-30S-0.5SH(50) - Hirose Electric Co Ltd HFT130CT-ND CONN FFC TOP 30POS 0.50MM R/A 9,067 - Immediate
2.32000 1 Cut Tape (CT)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-30S-0.5SH(50) Datasheet FH34S-30S-0.5SH(50) - Hirose Electric Co Ltd HFT130DKR-ND CONN FFC TOP 30POS 0.50MM R/A 9,067 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34SRJ-4S-0.5SH(99) Datasheet FH34SRJ-4S-0.5SH(99) - Hirose Electric Co Ltd H124647TR-ND CONN FFC FPC 4POS 0.50MM R/A 1,500 - Immediate
1.61000 500 Tape & Reel (TR)?
Alternate Packaging
FH34SRJ Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34SRJ-4S-0.5SH(99) Datasheet FH34SRJ-4S-0.5SH(99) - Hirose Electric Co Ltd H124647CT-ND CONN FFC FPC 4POS 0.50MM R/A 2,010 - Immediate
2.73000 1 Cut Tape (CT)?
Alternate Packaging
FH34SRJ Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34SRJ-4S-0.5SH(99) Datasheet FH34SRJ-4S-0.5SH(99) - Hirose Electric Co Ltd H124647DKR-ND CONN FFC FPC 4POS 0.50MM R/A 2,010 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH34SRJ Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-14S-0.5SH(50) Datasheet FH34S-14S-0.5SH(50) - Hirose Electric Co Ltd HFT114TR-ND CONN FFC TOP 14POS 0.50MM R/A 5,000 - Immediate
0.81130 5,000 Tape & Reel (TR)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-14S-0.5SH(50) Datasheet FH34S-14S-0.5SH(50) - Hirose Electric Co Ltd HFT114CT-ND CONN FFC TOP 14POS 0.50MM R/A 5,207 - Immediate
1.81000 1 Cut Tape (CT)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-14S-0.5SH(50) Datasheet FH34S-14S-0.5SH(50) - Hirose Electric Co Ltd HFT114DKR-ND CONN FFC TOP 14POS 0.50MM R/A 5,207 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34SRJ-20S-0.5SH(99) Datasheet FH34SRJ-20S-0.5SH(99) - Hirose Electric Co Ltd H124723TR-ND CONN FPC/FFC 20POS .5MM 500 - Immediate
1.95500 500 Tape & Reel (TR)?
Alternate Packaging
FH34SRJ Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34SRJ-20S-0.5SH(99) Datasheet FH34SRJ-20S-0.5SH(99) - Hirose Electric Co Ltd H124723CT-ND CONN FPC/FFC 20POS .5MM 815 - Immediate
3.16000 1 Cut Tape (CT)?
Alternate Packaging
FH34SRJ Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34SRJ-20S-0.5SH(99) Datasheet FH34SRJ-20S-0.5SH(99) - Hirose Electric Co Ltd H124723DKR-ND CONN FPC/FFC 20POS .5MM 815 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH34SRJ Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH34S-34S-0.5SH(50) Datasheet FH34S-34S-0.5SH(50) - Hirose Electric Co Ltd HFT134TR-ND CONN FFC TOP 34POS 0.50MM R/A 5,000 - Immediate
1.10390 5,000 Tape & Reel (TR)?
Alternate Packaging
FH34S Active FFC, FPC Surface Mount, Right Angle Contacts, Top 34 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Rotary Lock, Backlock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|

08:18:43 1/23/2017