Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 102       102 Remaining
Packaging Series Part Status Number of Positions Pitch Housing Material Actuator Material Voltage Rating Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   102 Remaining

 
FH33
 
Manufacturer
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH33-6S-0.5SH(10) Datasheet FH33-6S-0.5SH(10) - Hirose Electric Co Ltd HFS06TR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 10,000 - Immediate
0.58800 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-6S-0.5SH(10) Datasheet FH33-6S-0.5SH(10) - Hirose Electric Co Ltd HFS06CT-ND CONN FFC BOTTOM 6POS 0.50MM R/A 16,342 - Immediate
1.34000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-6S-0.5SH(10) Datasheet FH33-6S-0.5SH(10) - Hirose Electric Co Ltd HFS06DKR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 16,342 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-10S-0.5SH(10) Datasheet FH33-10S-0.5SH(10) - Hirose Electric Co Ltd HFS10TR-ND CONN FFC BOTTOM 10POS 0.50MM R/A 5,000 - Immediate
0.63000 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-10S-0.5SH(10) Datasheet FH33-10S-0.5SH(10) - Hirose Electric Co Ltd HFS10CT-ND CONN FFC BOTTOM 10POS 0.50MM R/A 7,068 - Immediate
1.44000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-10S-0.5SH(10) Datasheet FH33-10S-0.5SH(10) - Hirose Electric Co Ltd HFS10DKR-ND CONN FFC BOTTOM 10POS 0.50MM R/A 7,068 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-28S-0.5SH(10) Datasheet FH33-28S-0.5SH(10) - Hirose Electric Co Ltd HFS28TR-ND CONN FFC BOTTOM 28POS 0.50MM R/A 5,000 - Immediate
0.79800 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-28S-0.5SH(10) Datasheet FH33-28S-0.5SH(10) - Hirose Electric Co Ltd HFS28CT-ND CONN FFC BOTTOM 28POS 0.50MM R/A 5,033 - Immediate
1.78000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-28S-0.5SH(10) Datasheet FH33-28S-0.5SH(10) - Hirose Electric Co Ltd HFS28DKR-ND CONN FFC BOTTOM 28POS 0.50MM R/A 5,033 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-40S-0.5SH(99) Datasheet FH33-40S-0.5SH(99) - Hirose Electric Co Ltd H124718TR-ND CONN FFC BOTTOM 40POS 0.50MM R/A 2,500 - Immediate
2.17600 500 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-40S-0.5SH(99) Datasheet FH33-40S-0.5SH(99) - Hirose Electric Co Ltd H124718CT-ND CONN FFC BOTTOM 40POS 0.50MM R/A 2,785 - Immediate
3.52000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-40S-0.5SH(99) Datasheet FH33-40S-0.5SH(99) - Hirose Electric Co Ltd H124718DKR-ND CONN FFC BOTTOM 40POS 0.50MM R/A 2,785 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-9S-0.5SH(10) Datasheet FH33-9S-0.5SH(10) - Hirose Electric Co Ltd HFS09TR-ND CONN FFC BOTTOM 9POS 0.50MM R/A 10,000 - Immediate
0.63000 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-9S-0.5SH(10) Datasheet FH33-9S-0.5SH(10) - Hirose Electric Co Ltd HFS09CT-ND CONN FFC BOTTOM 9POS 0.50MM R/A 13,259 - Immediate
1.44000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-9S-0.5SH(10) Datasheet FH33-9S-0.5SH(10) - Hirose Electric Co Ltd HFS09DKR-ND CONN FFC BOTTOM 9POS 0.50MM R/A 13,259 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-26S-0.5SH(10) Datasheet FH33-26S-0.5SH(10) - Hirose Electric Co Ltd HFS26TR-ND CONN FFC BOTTOM 26POS 0.50MM R/A 10,000 - Immediate
0.78470 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-26S-0.5SH(10) Datasheet FH33-26S-0.5SH(10) - Hirose Electric Co Ltd HFS26CT-ND CONN FFC BOTTOM 26POS 0.50MM R/A 12,331 - Immediate
1.75000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-26S-0.5SH(10) Datasheet FH33-26S-0.5SH(10) - Hirose Electric Co Ltd HFS26DKR-ND CONN FFC BOTTOM 26POS 0.50MM R/A 12,331 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-45S-0.5SH(99) Datasheet FH33-45S-0.5SH(99) - Hirose Electric Co Ltd H124644TR-ND CONN FFC BOTTOM 45POS 0.50MM R/A 2,000 - Immediate
2.29500 500 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-45S-0.5SH(99) Datasheet FH33-45S-0.5SH(99) - Hirose Electric Co Ltd H124644CT-ND CONN FFC BOTTOM 45POS 0.50MM R/A 2,198 - Immediate
3.71000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-45S-0.5SH(99) Datasheet FH33-45S-0.5SH(99) - Hirose Electric Co Ltd H124644DKR-ND CONN FFC BOTTOM 45POS 0.50MM R/A 2,198 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-4S-1SH(10) Datasheet FH33-4S-1SH(10) - Hirose Electric Co Ltd HFS104TR-ND CONN FFC BOTTOM 4POS 1.00MM R/A 0
Standard Lead Time 8 Weeks
0.60200 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-4S-1SH(10) Datasheet FH33-4S-1SH(10) - Hirose Electric Co Ltd HFS104CT-ND CONN FFC BOTTOM 4POS 1.00MM R/A 2,670 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-4S-1SH(10) Datasheet FH33-4S-1SH(10) - Hirose Electric Co Ltd HFS104DKR-ND CONN FFC BOTTOM 4POS 1.00MM R/A 2,670 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33J-12S-0.5SH(10) Datasheet FH33J-12S-0.5SH(10) - Hirose Electric Co Ltd HFS212TR-ND CONN FFC BOTTOM 12POS 0.50MM R/A 0
Standard Lead Time 8 Weeks
0.60200 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33J Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|

14:46:54 1/22/2017