Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 132       132 Remaining
Packaging Part Status Number of Positions Contact Finish Housing Material
Clear Clear Clear Clear Clear

   132 Remaining

 
FH19SC
 
Manufacturer
Results per Page
Page 1/6
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH19SC-24S-0.5SH(05) Datasheet FH19SC-24S-0.5SH(05) - Hirose Electric Co Ltd HFN524TR-ND CONN FFC BOTTOM 24POS 0.50MM R/A 10,000 - Immediate
0.93100 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-24S-0.5SH(05) Datasheet FH19SC-24S-0.5SH(05) - Hirose Electric Co Ltd HFN524CT-ND CONN FFC BOTTOM 24POS 0.50MM R/A 27,391 - Immediate
2.08000 1 Cut Tape (CT)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-24S-0.5SH(05) Datasheet FH19SC-24S-0.5SH(05) - Hirose Electric Co Ltd HFN524DKR-ND CONN FFC BOTTOM 24POS 0.50MM R/A 27,386 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-28S-0.5SH(05) Datasheet FH19SC-28S-0.5SH(05) - Hirose Electric Co Ltd HFN528TR-ND CONN FFC BOTTOM 28POS 0.50MM R/A 5,000 - Immediate
1.01080 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-28S-0.5SH(05) Datasheet FH19SC-28S-0.5SH(05) - Hirose Electric Co Ltd HFN528CT-ND CONN FFC BOTTOM 28POS 0.50MM R/A 5,695 - Immediate
2.26000 1 Cut Tape (CT)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-28S-0.5SH(05) Datasheet FH19SC-28S-0.5SH(05) - Hirose Electric Co Ltd HFN528DKR-ND CONN FFC BOTTOM 28POS 0.50MM R/A 5,695 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-32S-0.5SH(05) Datasheet FH19SC-32S-0.5SH(05) - Hirose Electric Co Ltd HFN532TR-ND CONN FFC BOTTOM 32POS 0.50MM R/A 5,000 - Immediate
1.07730 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 32 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-32S-0.5SH(05) Datasheet FH19SC-32S-0.5SH(05) - Hirose Electric Co Ltd HFN532CT-ND CONN FFC BOTTOM 32POS 0.50MM R/A 5,910 - Immediate
2.41000 1 Cut Tape (CT)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 32 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-32S-0.5SH(05) Datasheet FH19SC-32S-0.5SH(05) - Hirose Electric Co Ltd HFN532DKR-ND CONN FFC BOTTOM 32POS 0.50MM R/A 5,910 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 32 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-15S-0.5SH(05) Datasheet FH19SC-15S-0.5SH(05) - Hirose Electric Co Ltd HFN515TR-ND CONN FFC BOTTOM 15POS 0.50MM R/A 5,000 - Immediate
0.77140 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-15S-0.5SH(05) Datasheet FH19SC-15S-0.5SH(05) - Hirose Electric Co Ltd HFN515CT-ND CONN FFC BOTTOM 15POS 0.50MM R/A 5,469 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-15S-0.5SH(05) Datasheet FH19SC-15S-0.5SH(05) - Hirose Electric Co Ltd HFN515DKR-ND CONN FFC BOTTOM 15POS 0.50MM R/A 5,469 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-16S-0.5SH(05) Datasheet FH19SC-16S-0.5SH(05) - Hirose Electric Co Ltd HFN516TR-ND CONN FFC BOTTOM 16POS 0.50MM R/A 5,000 - Immediate
0.78470 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-16S-0.5SH(05) Datasheet FH19SC-16S-0.5SH(05) - Hirose Electric Co Ltd HFN516CT-ND CONN FFC BOTTOM 16POS 0.50MM R/A 9,407 - Immediate
1.75000 1 Cut Tape (CT)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-16S-0.5SH(05) Datasheet FH19SC-16S-0.5SH(05) - Hirose Electric Co Ltd HFN516DKR-ND CONN FFC BOTTOM 16POS 0.50MM R/A 9,407 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-17S-0.5SH(05) Datasheet FH19SC-17S-0.5SH(05) - Hirose Electric Co Ltd HFN517TR-ND CONN FFC BOTTOM 17POS 0.50MM R/A 5,000 - Immediate
0.79800 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 17 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-17S-0.5SH(05) Datasheet FH19SC-17S-0.5SH(05) - Hirose Electric Co Ltd HFN517CT-ND CONN FFC BOTTOM 17POS 0.50MM R/A 7,894 - Immediate
1.78000 1 Cut Tape (CT)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 17 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-17S-0.5SH(05) Datasheet FH19SC-17S-0.5SH(05) - Hirose Electric Co Ltd HFN517DKR-ND CONN FFC BOTTOM 17POS 0.50MM R/A 7,894 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 17 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-20S-0.5SH(05) Datasheet FH19SC-20S-0.5SH(05) - Hirose Electric Co Ltd HFN520TR-ND CONN FFC BOTTOM 20POS 0.50MM R/A 5,000 - Immediate
0.86450 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-20S-0.5SH(05) Datasheet FH19SC-20S-0.5SH(05) - Hirose Electric Co Ltd HFN520CT-ND CONN FFC BOTTOM 20POS 0.50MM R/A 7,017 - Immediate
1.93000 1 Cut Tape (CT)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-20S-0.5SH(05) Datasheet FH19SC-20S-0.5SH(05) - Hirose Electric Co Ltd HFN520DKR-ND CONN FFC BOTTOM 20POS 0.50MM R/A 7,017 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-27S-0.5SH(05) Datasheet FH19SC-27S-0.5SH(05) - Hirose Electric Co Ltd HFN527TR-ND CONN FFC BOTTOM 27POS 0.50MM R/A 5,000 - Immediate
0.99750 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 27 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-27S-0.5SH(05) Datasheet FH19SC-27S-0.5SH(05) - Hirose Electric Co Ltd HFN527CT-ND CONN FFC BOTTOM 27POS 0.50MM R/A 7,915 - Immediate
2.23000 1 Cut Tape (CT)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 27 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-27S-0.5SH(05) Datasheet FH19SC-27S-0.5SH(05) - Hirose Electric Co Ltd HFN527DKR-ND CONN FFC BOTTOM 27POS 0.50MM R/A 7,915 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 27 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19SC-12S-0.5SH(05) Datasheet FH19SC-12S-0.5SH(05) - Hirose Electric Co Ltd HFN512TR-ND CONN FFC BOTTOM 12POS 0.50MM R/A 0
Standard Lead Time 8 Weeks
0.70490 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19SC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.037" (0.95mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 1/6
|< < 1 2 3 4 5 >|

07:53:30 1/17/2017