Add To Favorites
Product Overview
Digi-Key Part Number Q654-ND
Quantity Available 67
Can ship immediately

Factory Stock ?: 58
Manufacturer

Manufacturer Part Number

QPS-20-12

Description AC/DC CONVERTER 12V 20W
Expanded Description Open Frame AC DC Converter 1 Output 12V 1.67A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets QPS-20 Series
Product Training Modules Switch Mode Power Supplies
RoHS Information Certificate of Declaration RoHS
Featured Product Power Supplies
Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog QPS-20 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series QPS-20
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.67A
Power (Watts) 20W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 79%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.50" L x 2.01" W x 0.79" H (89.0mm x 51.0mm x 20.0mm)
Minimum Load Required -
Approvals CB, CE, cURus
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names Q654
QPS-20-12-ND
QPS2012

09:00:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.59000 23.59
5 22.89800 114.49
10 22.20400 222.04
50 20.81620 1,040.81
100 20.12220 2,012.22
250 19.42836 4,857.09
500 19.08142 9,540.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback