Add To Favorites
Product Overview
Digi-Key Part Number Q651-ND
Quantity Available 12
Can ship immediately

Factory Stock ?: 455
Manufacturer

Manufacturer Part Number

QPDF-320-5

Description AC/DC CONVERTER 5V 320W
Expanded Description Enclosed AC DC Converter 1 Output 5V 60A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets QPDF-320 Series
Product Training Modules Switch Mode Power Supplies
RoHS Information Certificate of Declaration RoHS
Featured Product Power Supplies
Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog QPDF-320 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series QPDF-320
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 60A
Power (Watts) 320W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 79%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.92" L x 4.53" W x 1.97" H (226.5mm x 115.0mm x 50.0mm)
Minimum Load Required -
Approvals CB, CE, cURus
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q651
QPDF-320-5-ND
QPDF3205

18:47:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.00000 112.00
5 108.55200 542.76
10 105.10700 1,051.07
50 98.21440 4,910.72
100 94.76830 9,476.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback