Add To Favorites
Product Overview
Digi-Key Part Number Q646-ND
Quantity Available 34
Can ship immediately

Factory Stock ?: 51
Manufacturer

Manufacturer Part Number

QPD-60-12

Description AC/DC CONVERTER 12V 60W
Expanded Description Enclosed AC DC Converter 1 Output 12V 5A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets QPD-60-Series
Product Training Modules Switch Mode Power Supplies
RoHS Information Certificate of Declaration RoHS
Featured Product Power Supplies
Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog QPD-60 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series QPD-60
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 80%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Minimum Load Required -
Approvals CE, cURus
 
Additional Resources
Standard Package ? 1
Other Names Q646
QPD-60-12-ND
QPD6012

14:55:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.95000 45.95
5 44.55400 222.77
10 43.16100 431.61
50 40.37620 2,018.81
100 38.98400 3,898.40
250 38.28784 9,571.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback