Add To Favorites
Product Overview
Digi-Key Part Number Q608-ND
Quantity Available 741
Can ship immediately
Manufacturer

Manufacturer Part Number

FAD1-04010BBLW11

Description FAN AXIAL 40X10MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FAD1-04010 Series
Product Training Modules AC and DC Axial Fans
Featured Product Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog FAD1-04010 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAD1-04010
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 4.2 CFM (0.119m³/min)
Static Pressure 0.060 in H2O (14.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 21 dB(A)
Power (Watts) 0.35W
RPM 4200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 0.037 lb (16.78g)
Current Rating 0.070A
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08149 - Qualtek | CR230-ND DigiKey Electronics
  • 08149
  • Qualtek
  • FINGER GUARD 40MM METAL
  • Unit Price 0.66000
  • CR230-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 700
Other Names CHINA
FAD104010BBLW11
Q608

18:11:12 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.70000 6.70
10 6.49900 64.99
25 6.30240 157.56
50 5.90860 295.43
100 5.31770 531.77
250 5.23888 1,309.72
500 4.92376 2,461.88
1,000 4.82528 4,825.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback