Add To Favorites
Product Overview
Digi-Key Part Number Q566-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

FAA1-08025NBMT31

Description FAN AXIAL 80X25MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FAA1-08025 Series
AC/DC Axial Fans
Product Training Modules AC and DC Axial Fans
Featured Product Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog FAA1-08025 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FAA1-08025
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 19.0 CFM (0.538m³/min)
Static Pressure 0.118 in H2O (29.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 24 dB(A)
Power (Watts) 5.0W
RPM 2500 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 0.463 lb (210.01g)
Current Rating 0.055A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 09080-G - Qualtek | CR282-ND DigiKey Electronics
  • 09080-G
  • Qualtek
  • FINGER GUARD 80MM PLASTIC
  • Unit Price 0.53000
  • CR282-ND
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.71000
  • CR229-ND
  • 08132 - Qualtek | Q358-ND DigiKey Electronics
  • 08132
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.82000
  • Q358-ND
  • 09252-G - Qualtek | CR190-ND DigiKey Electronics
  • 09252-G
  • Qualtek
  • FINGER GUARD 60MM PLASTIC
  • Unit Price 0.84000
  • CR190-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names FAA108025NBMT31
Q566

01:27:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.58000 15.58
10 14.83500 148.35
25 13.90760 347.69
50 13.44420 672.21
100 12.33150 1,233.15
250 11.58976 2,897.44
500 11.35796 5,678.98
1,000 11.31160 11,311.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback