Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 12       12 Remaining
Packaging Part Status Voltage - Input (Min) Voltage - Output 1 Power (Watts) - Manufacture Series Efficiency
Clear Clear Clear Clear Clear Clear

   12 Remaining

 
V78-500-SMT
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
V7805-500-SMT-TR Datasheet V7805-500-SMT-TR - CUI Inc. 102-1958-2-ND CONVERTER DC/DC REG 5V 500MA SMD 2,500 - Immediate
6.34200 500 Tape & Reel (TR)?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 6V 28V 5V
-
-
500mA 2.5W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 94%
V7805-500-SMT-TR Datasheet V7805-500-SMT-TR - CUI Inc. 102-1958-1-ND CONVERTER DC/DC REG 5V 500MA SMD 2,915 - Immediate
8.17000 1 Cut Tape (CT)?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 6V 28V 5V
-
-
500mA 2.5W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 94%
V7805-500-SMT-TR Datasheet V7805-500-SMT-TR - CUI Inc. 102-1958-6-ND CONVERTER DC/DC REG 5V 500MA SMD 2,915 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 6V 28V 5V
-
-
500mA 2.5W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 94%
V7812-500-SMT-TR Datasheet V7812-500-SMT-TR - CUI Inc. 102-1959-2-ND CONVERT DC/DC REG 12V 500MA SMD 1,500 - Immediate
6.34200 500 Tape & Reel (TR)?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 14V 28V 12V
-
-
500mA 6W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 95%
V7812-500-SMT-TR Datasheet V7812-500-SMT-TR - CUI Inc. 102-1959-1-ND CONVERT DC/DC REG 12V 500MA SMD 1,654 - Immediate
8.17000 1 Cut Tape (CT)?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 14V 28V 12V
-
-
500mA 6W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 95%
V7812-500-SMT-TR Datasheet V7812-500-SMT-TR - CUI Inc. 102-1959-6-ND CONVERT DC/DC REG 12V 500MA SMD 1,654 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 14V 28V 12V
-
-
500mA 6W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 95%
V7815-500-SMT-TR Datasheet V7815-500-SMT-TR - CUI Inc. 102-1960-2-ND CONVERT DC/DC REG 15V 500MA SMD 0
Standard Lead Time 14 Weeks
5.71200 500
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 17V 28V 15V
-
-
500mA 7.5W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 96%
V7815-500-SMT-TR Datasheet V7815-500-SMT-TR - CUI Inc. 102-1960-1-ND CONVERT DC/DC REG 15V 500MA SMD 504 - Immediate
7.35000
-
Cut Tape (CT)?
Alternate Packaging
V78-500-SMT Discontinued at Digi-Key Linear Regulator Replacement 1 17V 28V 15V
-
-
500mA 7.5W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 96%
V7815-500-SMT-TR Datasheet V7815-500-SMT-TR - CUI Inc. 102-1960-6-ND CONVERT DC/DC REG 15V 500MA SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
V78-500-SMT Discontinued at Digi-Key Linear Regulator Replacement 1 17V 28V 15V
-
-
500mA 7.5W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 96%
V7803-500-SMT-TR Datasheet V7803-500-SMT-TR - CUI Inc. 102-1957-2-ND CONVERT DC/DC REG 3.3V 500MA SMD 0
Standard Lead Time 14 Weeks
5.71200 500 Tape & Reel (TR)?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 4.5V 28V 3.3V
-
-
500mA 1.65W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 90%
V7803-500-SMT-TR Datasheet V7803-500-SMT-TR - CUI Inc. 102-1957-1-ND CONVERT DC/DC REG 3.3V 500MA SMD 0
Standard Lead Time 15 Weeks
7.35000 1 Cut Tape (CT)?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 4.5V 28V 3.3V
-
-
500mA 1.65W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 90%
V7803-500-SMT-TR Datasheet V7803-500-SMT-TR - CUI Inc. 102-1957-6-ND CONVERT DC/DC REG 3.3V 500MA SMD 0
Standard Lead Time 15 Weeks
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 4.5V 28V 3.3V
-
-
500mA 1.65W
-
ITE (Commercial) Remote On/Off, OTP, SCP Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.34" W x 0.28" H (15.2mm x 8.6mm x 7.1mm) -40°C ~ 85°C 90%
Results per Page
Page 1/1

06:21:36 1/24/2017