Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 8       8 Remaining
Part Status Voltage - Input (Min) Voltage - Output 1 Power (Watts) - Manufacture Series Mounting Type Size / Dimension Efficiency
Clear Clear Clear Clear Clear Clear Clear

   8 Remaining

 
V78-2000
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
V7803-2000R Datasheet V7803-2000R - CUI Inc. 102-2187-ND CONVERT DC/DC REG 3.3V 2000MA RA 241 - Immediate
9.75000 1 Tube? V78-2000 Active Linear Regulator Replacement 1 4.75V 18V 3.3V
-
-
2A 6.6W
-
ITE (Commercial) OTP, SCP Through Hole, Right Angle 3-SIP Module 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) -40°C ~ 85°C 87%
V7805-2000R Datasheet V7805-2000R - CUI Inc. 102-2188-ND CONVERT DC/DC REG 5V 2000MA R/A 1,960 - Immediate
10.15000 1 Tube? V78-2000 Active Linear Regulator Replacement 1 7V 18V 5V
-
-
2A 10W
-
ITE (Commercial) OTP, SCP Through Hole, Right Angle 3-SIP Module 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) -40°C ~ 85°C 91%
V7805-2000 Datasheet V7805-2000 - CUI Inc. 102-2175-ND CONVERTER DC/DC REG 5V 2000MA 1,492 - Immediate
10.84000 1 Tube? V78-2000 Active Linear Regulator Replacement 1 7V 18V 5V
-
-
2A 10W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) -40°C ~ 85°C 91%
V7803-2000 Datasheet V7803-2000 - CUI Inc. 102-2174-ND CONVERTER DC/DC REG 3.3V 2000MA 238 - Immediate
9.75000 1 Tube? V78-2000 Active Linear Regulator Replacement 1 4.75V 18V 3.3V
-
-
2A 6.6W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) -40°C ~ 85°C 87%
V7806-2000R Datasheet V7806-2000R - CUI Inc. 102-2189-ND CONVERT DC/DC REG 6.5V 2000MA RA 546 - Immediate
10.84000 1 Tube? V78-2000 Active Linear Regulator Replacement 1 8.5V 18V 6.5V
-
-
2A 13W
-
ITE (Commercial) OTP, SCP Through Hole, Right Angle 3-SIP Module 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) -40°C ~ 85°C 92%
V7806-2000 Datasheet V7806-2000 - CUI Inc. 102-2176-ND CONVERTER DC/DC REG 6.5V 2000MA 31 - Immediate
9.75000 1 Tube? V78-2000 Active Linear Regulator Replacement 1 8.5V 18V 6.5V
-
-
2A 13W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) -40°C ~ 85°C 92%
V7802-2000 Datasheet V7802-2000 - CUI Inc. 102-2173-ND CONVERTER DC/DC REG 2.5V 2000MA 0
Obsolete
-
Tube? V78-2000 Obsolete Linear Regulator Replacement 1 4.75V 18V 2.5V
-
-
2A 5W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) -40°C ~ 85°C 85%
V7802-2000R Datasheet V7802-2000R - CUI Inc. 102-2186-ND CONVERT DC/DC REG 2.5V 2000MA RA 0
Obsolete
-
Tube? V78-2000 Obsolete Linear Regulator Replacement 1 4.75V 18V 2.5V
-
-
2A 5W
-
ITE (Commercial) OTP, SCP Through Hole, Right Angle 3-SIP Module 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) -40°C ~ 85°C 85%
Results per Page
Page 1/1

11:10:06 1/18/2017