Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 8       8 Remaining
Part Status Voltage - Input (Min) Voltage - Output 1 Power (Watts) - Manufacture Series Mounting Type Size / Dimension Efficiency
Clear Clear Clear Clear Clear Clear Clear

   8 Remaining

 
V78-1500
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
V7805-1500R Datasheet V7805-1500R - CUI Inc. 102-2184-ND CONVERT DC/DC REG 5V 1500MA R/A 479 - Immediate
9.85000 1 Tube? V78-1500 Active Linear Regulator Replacement 1 6.5V 18V 5V
-
-
1.5A 7.5W
-
ITE (Commercial) OTP, SCP Through Hole, Right Angle 3-SIP Module 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) -40°C ~ 85°C 93%
V7803-1500 Datasheet V7803-1500 - CUI Inc. 102-2170-ND CONVERTER DC/DC REG 3.3V 1500MA 224 - Immediate
8.86000 1 Tube? V78-1500 Active Linear Regulator Replacement 1 4.75V 18V 3.3V
-
-
1.5A 4.95W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) -40°C ~ 85°C 91%
V7805-1500 Datasheet V7805-1500 - CUI Inc. 102-2171-ND CONVERTER DC/DC REG 5V 1500MA 191 - Immediate
8.86000 1 Tube? V78-1500 Active Linear Regulator Replacement 1 6.5V 18V 5V
-
-
1.5A 7.5W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) -40°C ~ 85°C 93%
V7806-1500 Datasheet V7806-1500 - CUI Inc. 102-2172-ND CONVERTER DC/DC REG 6.5V 1500MA 113 - Immediate
8.86000 1 Tube? V78-1500 Active Linear Regulator Replacement 1 8V 18V 6.5V
-
-
1.5A 9.75W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) -40°C ~ 85°C 95%
V7803-1500R Datasheet V7803-1500R - CUI Inc. 102-2183-ND CONVERT DC/DC REG 3.3V 1500MA RA 0
Standard Lead Time 14 Weeks
7.51803 132
Non-Stock
?
Tube? V78-1500 Active Linear Regulator Replacement 1 4.75V 18V 3.3V
-
-
1.5A 4.95W
-
ITE (Commercial) OTP, SCP Through Hole, Right Angle 3-SIP Module 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) -40°C ~ 85°C 91%
V7806-1500R Datasheet V7806-1500R - CUI Inc. 102-2185-ND CONVERT DC/DC REG 6.5V 1500MA RA 0
Standard Lead Time 14 Weeks
7.51803 132
Non-Stock
?
Tube? V78-1500 Active Linear Regulator Replacement 1 8V 18V 6.5V
-
-
1.5A 9.75W
-
ITE (Commercial) OTP, SCP Through Hole, Right Angle 3-SIP Module 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) -40°C ~ 85°C 95%
V7802-1500 Datasheet V7802-1500 - CUI Inc. 102-2169-ND CONVERTER DC/DC REG 2.5V 1500MA 0
Obsolete
-
Tube? V78-1500 Obsolete Linear Regulator Replacement 1 4.75V 18V 2.5V
-
-
1.5A 3.75W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) -40°C ~ 85°C 88%
V7802-1500R Datasheet V7802-1500R - CUI Inc. 102-2182-ND CONVERT DC/DC REG 2.5V 1500MA RA 0
Obsolete
-
Tube? V78-1500 Obsolete Linear Regulator Replacement 1 4.75V 18V 2.5V
-
-
1.5A 3.75W
-
ITE (Commercial) OTP, SCP Through Hole, Right Angle 3-SIP Module 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) -40°C ~ 85°C 88%
Results per Page
Page 1/1

15:28:33 1/20/2017