Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 9       9 Remaining
Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Power (Watts) - Manufacture Series Efficiency
Clear Clear Clear Clear Clear

   9 Remaining

 
P7805-S
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
P7805-Q24-S12-S Datasheet P7805-Q24-S12-S - CUI Inc. 102-2708-ND CONVERT DC/DC 0.5A 12V OUT 1,824 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 15V 32V 12V
-
-
500mA 6W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 95%
P7805-Q24-S5-S Datasheet P7805-Q24-S5-S - CUI Inc. 102-2705-ND CONVERT DC/DC 0.5A 5V OUT 604 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 6.5V 32V 5V
-
-
500mA 3W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 94%
P7805-Q24-S3-S Datasheet P7805-Q24-S3-S - CUI Inc. 102-2704-ND CONVERT DC/DC 0.5A 3.3V OUT 456 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 4.75V 28V 3.3V
-
-
500mA 2W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 91%
P7805-Q24-S6-S Datasheet P7805-Q24-S6-S - CUI Inc. 102-2706-ND CONVERT DC/DC 0.5A 6.5V OUT 215 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 8V 32V 6.5V
-
-
500mA 3W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 94%
P7805-Q24-S9-S Datasheet P7805-Q24-S9-S - CUI Inc. 102-2707-ND CONVERT DC/DC 0.5A 9V OUT 190 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 11V 32V 9V
-
-
500mA 5W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 95%
P7805-Q24-S15-S Datasheet P7805-Q24-S15-S - CUI Inc. 102-2709-ND CONVERT DC/DC 0.5A 15V OUT 177 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 18V 32V 15V
-
-
500mA 8W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 96%
P7805-Q12-S1R8-S Datasheet P7805-Q12-S1R8-S - CUI Inc. 102-2985-5-ND CONVERT DC/DC 0.5A 1.8V OUT 30 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 4.75V 28V 1.8V
-
-
500mA 900mW
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 81%
P7805-Q12-S2-S Datasheet P7805-Q12-S2-S - CUI Inc. 102-2986-5-ND CONVERT DC/DC 0.5A 2.5V OUT 18 - Immediate
4.94000 1 Tube? P7805-S Active Non-Isolated PoL Module 1 4.75V 28V 2.5V
-
-
500mA 1W
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 87%
P7805-Q12-S1R5-S Datasheet P7805-Q12-S1R5-S - CUI Inc. 102-2984-5-ND CONVERT DC/DC 0.5A 1.5V OUT 0
Standard Lead Time 14 Weeks
4.51198 86
Non-Stock
?
Tube? P7805-S Active Non-Isolated PoL Module 1 4.75V 28V 1.5V
-
-
500mA 750mW
-
ITE (Commercial) OTP, SCP Through Hole 3-SIP Module 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) -40°C ~ 85°C 77%
Results per Page
Page 1/1

08:27:10 1/18/2017