Add To Favorites
Product Overview
Digi-Key Part Number 277-2137-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

2938837

Description AC/DC CONVERTER 24V 96W
Expanded Description Enclosed AC DC Converter 1 Output 24V 4A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2938837
Quint, Mini, Step Power User Manual
Online Catalog MINI Series - 96W, 100W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series MINI
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4A
Power (Watts) 96W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.21" L x 2.66" W x 3.90" H (107.0mm x 67.5mm x 99.0mm)
Minimum Load Required -
Approvals cULus, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2137
MINI-PS-100-240AC/24DC/4

08:42:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 205.40000 205.40
10 198.31500 1,983.15
50 188.39900 9,419.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback