Add To Favorites
Product Overview
Digi-Key Part Number 277-1863-ND
Quantity Available 0

Factory Stock ?: 87
Manufacturer

Manufacturer Part Number

2938756

Description AC/DC CONVERTER 12V 30W
Expanded Description Enclosed AC DC Converter 1 Output 12V 2A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2938756
Quint, Mini, Step Power User Manual
Online Catalog MINI Series - 24W, 30W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series MINI
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 30W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 86%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm)
Minimum Load Required -
Approvals cULus, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1863
MINI-PS-100-240AC/10-15DC/2

05:54:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 178.53000 178.53
10 164.24800 1,642.48
50 151.75080 7,587.54
100 144.60910 14,460.91
250 135.68232 33,920.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback