Add To Favorites
Product Overview
Digi-Key Part Number 277-2151-ND
Quantity Available 43
Can ship immediately

Factory Stock ?: 203
Manufacturer

Manufacturer Part Number

2938743

Description AC/DC CONVERTER +/-15V 15W
Expanded Description Enclosed AC DC Converter 2 Output 15V -15V 1A, 1A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2938743
Quint, Mini, Step Power User Manual
Online Catalog MINI Series - 15W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series MINI
Part Status Active
Type Enclosed
Number of Outputs 2
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A, 1A
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 80%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm)
Minimum Load Required -
Approvals cULus, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2151
2938743-ND
MINI-PS-100-240AC/2X15DC/1

21:11:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 167.61000 167.61
10 154.20200 1,542.02
50 142.46880 7,123.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback