Add To Favorites
Product Overview
Digi-Key Part Number 277-1666-ND
Quantity Available 14
Can ship immediately

Factory Stock ?: 461
Manufacturer

Manufacturer Part Number

2938730

Description AC/DC CONVERTER 24V 48W
Expanded Description Enclosed AC DC Converter 1 Output 24V 2A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2938730
Quint, Mini, Step Power User Manual
Online Catalog MINI Series - 48W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Quint
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 48W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1666
MINI-PS-100-240AC/24DC/2

07:28:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 163.89000 163.89
10 150.77900 1,507.79
50 139.30680 6,965.34
100 132.75070 13,275.07
250 124.55596 31,138.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback