Add To Favorites
Product Overview
Digi-Key Part Number 277-10130-ND
Quantity Available 27
Can ship immediately

Factory Stock ?: 93
Manufacturer

Manufacturer Part Number

2904375

Description AC/DC CONVERTER 5V 40W
Expanded Description Enclosed AC DC Converter 1 Output 5V 8A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2904375
Video File UNO Power - Power Supplies - Phoenix Contact
Online Catalog UNO Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series UNO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8A
Power (Watts) 40W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 85%
Operating Temperature -25°C ~ 70°C (With Derating)
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.31" L x 1.38" W x 3.54" H (84.0mm x 35.0mm x 90.0mm)
Minimum Load Required -
Approvals CB, cUL, cULus, cUR, cURus, UL, UR
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-10130
UNO-PS/1AC/5DC/40W
UNOPS1AC5DC40W

07:03:51 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.00000 70.00
10 64.40000 644.00
50 59.50020 2,975.01
100 56.69990 5,669.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback