Add To Favorites
Product Overview
Digi-Key Part Number 277-10125-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 34
Manufacturer

Manufacturer Part Number

2902996

Description AC/DC CONVERTER 48V 82W
Expanded Description Enclosed AC DC Converter 1 Output 48V 1.7A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2902996
Video File UNO Power - Power Supplies - Phoenix Contact
Online Catalog UNO Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series UNO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.7A
Power (Watts) 82W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -25°C ~ 70°C (With Derating)
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
Minimum Load Required -
Approvals CB, cUL, cULus, cUR, cURus, UL, UR
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-10125
UNO-PS/1AC/48DC/100W
UNOPS1AC48DC100W

14:45:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.00000 102.00
10 93.84000 938.40
50 86.70020 4,335.01
100 82.61990 8,261.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback