Add To Favorites
Product Overview
Digi-Key Part Number 277-9822-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 665
Manufacturer

Manufacturer Part Number

2902992

Description AC/DC CONVERTER 24V 60W
Expanded Description Enclosed AC DC Converter 1 Output 24V 2.5A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series UNO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
Minimum Load Required -
Approvals CB
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-9822
UNO-PS/1AC/24DC/60W
UNOPS1AC24DC60W

21:58:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.00000 59.00
10 54.28000 542.80
50 50.15000 2,507.50
100 47.78990 4,778.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback