Add To Favorites
Product Overview
Digi-Key Part Number 277-2141-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 57
Manufacturer

Manufacturer Part Number

2868680

Description AC/DC CONVERTER 48V 96W
Expanded Description Enclosed AC DC Converter 1 Output 48V 2A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2868680
Online Catalog Step Series - 91.2W, 96W, and 100W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Step
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 96W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm)
Minimum Load Required -
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2141
STEP-PS/1AC/48DC/2

00:11:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.19000 125.19
10 115.17500 1,151.75
50 106.41180 5,320.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback