Add To Favorites
Product Overview
Digi-Key Part Number 277-6990-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 691
Manufacturer

Manufacturer Part Number

2868677

Description AC/DC CONVERTER 24V 91W
Expanded Description Enclosed AC DC Converter 1 Output 24V 3.8A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2868677
Online Catalog Step Series - 91.2W, 96W, and 100W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Step
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.8A
Power (Watts) 91W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm)
Minimum Load Required -
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-6990
2868677-ND
STEP-PS/1AC/24DC/3.8/C2LPS

05:59:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.38000 122.38
10 112.59000 1,125.90
50 104.02320 5,201.16
100 99.12770 9,912.77
250 93.00844 23,252.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback